Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 521-348
- Mfr. Part No.:
- 1239956
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
£318.56
(exc. VAT)
£382.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £318.56 | £5.309 |
*price indicative
- RS Stock No.:
- 521-348
- Mfr. Part No.:
- 1239956
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector designed for seamless rear mounting. This product boasts a robust M12 SPEEDCON design, ensuring reliable connections in various applications. Engineered to meet stringent industry standards, it supports optimal performance in automated environments. With its specific coding and solder connection type, this connector facilitates efficient data transmission and power delivery. The climate resistance, coded to withstand diverse operational conditions, further consolidates its suitability for both indoor and outdoor settings. The integration of high quality materials reinforces its longevity while fulfilling environmental regulations, making it a responsible choice for eco conscious users.
Constructed from high quality materials for enhanced durability and reliability
Lead free design complies with RoHS II regulations
Compact socket head type for easy integration into existing systems
Incorporates solder connection methods for stable electrical performance
Eco friendly with no hazardous substances above prescribed limits
Lead free design complies with RoHS II regulations
Compact socket head type for easy integration into existing systems
Incorporates solder connection methods for stable electrical performance
Eco friendly with no hazardous substances above prescribed limits
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
