Phoenix Contact Circular Connector, 4 Contacts, Front, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 497-753
- Mfr. Part No.:
- 1239950
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.44
(exc. VAT)
£10.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.44 |
*price indicative
- RS Stock No.:
- 497-753
- Mfr. Part No.:
- 1239950
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Front | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 25V | |
| Coding | D | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M16 x 1.5 | |
| Mating Type | SPEEDCON | |
| Termination Type | Wire | |
| Housing Material | Die Cast Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Front | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 25V | ||
Coding D | ||
Minimum Operating Temperature -40°C | ||
Shell Size M16 x 1.5 | ||
Mating Type SPEEDCON | ||
Termination Type Wire | ||
Housing Material Die Cast Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is engineered for robust performance in demanding applications. It stands out with its PROFINET CAT5 compliance, ensuring high speed data transfer and reliability in industrial environments. Featuring a sleek, front mounted design with an M12 SPEEDCON connector, this device offers ease of installation with its user friendly mechanics. The potted TPE litz wires provide optimal leak tightness, enhancing durability and operational longevity. This solution is ideal for applications requiring immediate connectivity and high transmission safety, making it a must have for modern automation technologies.
High surge voltage rating enhances safety against electrical spikes
Compact design makes it suitable for various installation spaces
Connector supports individual wires for increased flexibility
Sealed litz wire side prevents contamination boosting reliability
Designed to meet stringent industry standards for quality assurance
Related links
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
