Phoenix Contact Circular Connector, 8 Contacts, Plug-in, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 pack of 20 units)*

£263.71

(exc. VAT)

£316.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£263.71£13.186

*price indicative

RS Stock No.:
488-310
Mfr. Part No.:
1424030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Plug-in

Current

2A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Orientation

Straight

Series

SACC

Coding

A

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Mating Type

SPEEDCON

Maximum Operating Temperature

85°C

Housing Material

Polyurethane

Standards/Approvals

cULus Recognised (E221474-20140616), IEC 61076-2-101, UL Recognised (E118976-20100522)

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device Connector exemplifies innovation in connectivity solutions, designed for seamless integration in various applications. Featuring an 8 position, straight socket with the highly efficient M12 SPEEDCON coding, it ensures reliable and robust performance. It boasts a unique crimp connection method for secure contact, complemented by a protective potted design that guarantees optimal leak tightness. This product is an essential component for those seeking high transmission safety and effective shielding in their connectivity needs, ensuring a dependable link in any setting.

Provides individual wiring capabilities for custom configurations

Lightweight design weighing only 68.4 g including packing

Offers excellent insulation resistance to safeguard against electrical faults

Meets rigorous environmental standards including IP67 rating when plugged in

Available with various compatible accessories for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy