Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Discontinued
RS Stock No.:
496-236
Mfr. Part No.:
1419674
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector designed for rear mounting, catering specifically to the demands of modern automation applications. This connector features a robust 5 position socket in an M12 standard configuration, ensuring compatibility and reliability in various industrial scenarios. With a cable length of 0.5 metres and constructed from high quality materials, it is potted for leak tightness, making it suitable for challenging environmental conditions. This connector not only meets strict RoHS II directives but also enhances transmission safety with shield connections when accompanied by an optional EMC nut.

Accommodates individual wires meeting diverse application needs
Robust locking mechanism to secure connections under varying loads
Provides a high degree of protection against environmental influences
Preassembled with litz wires for immediate deployment and ease of use
Compatible with a wide range of connectors which ensuring versatility in use
Supports high transmission safety with optional accessories for enhanced performance

Related links