Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 unit)*

£54.78

(exc. VAT)

£65.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.78

*price indicative

RS Stock No.:
281-297
Mfr. Part No.:
1414587
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Data connector offers a reliable solution for seamless connectivity in high speed data applications. Designed with PROFINET CAT6 technology, it ensures robust signal transmission at up to 10 Gbps. The product boasts a durable, halogen free construction, allowing for superior performance in harsh environments. Its shielded design provides exceptional electromagnetic interference protection, ensuring the integrity of your communication. Additionally, the insulation displacement connection facilitates quick and efficient assembly without the need for stripping wires, making installation effortless.

Accommodates a range of cable diameters which ensuring versatility in installation
Meets high protection grades making it suitable for demanding outdoor conditions
Facilitates simple and rapid cable assembly saving time during installation
Engineered to operate efficiently in extreme temperatures expanding application potential
Complies with stringent fire protection standards which ensuring safety in critical environments
Offers multiple approvals indicating compliance with various international standards

Related links