Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 280-235
- Mfr. Part No.:
- 1411573
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.37
(exc. VAT)
£17.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.37 |
*price indicative
- RS Stock No.:
- 280-235
- Mfr. Part No.:
- 1411573
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for versatile applications, featuring an 8-position socket in a robust front-mounting configuration. Its M12 standard ensures compatibility across various systems, while the unique XL housing contour allows for effortless installation with a designated wrench size.
Standardises pin assignments across various applications
Connector features ensure high transmission safety
Meets stringent flammability standards for added safety
Operational across a broad temperature range for versatility
Connector features ensure high transmission safety
Meets stringent flammability standards for added safety
Operational across a broad temperature range for versatility
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
