Phoenix Contact Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 498-204
- Mfr. Part No.:
- 1012968
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£3,362.50
(exc. VAT)
£4,035.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3,362.50 | £13.45 |
*price indicative
- RS Stock No.:
- 498-204
- Mfr. Part No.:
- 1012968
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Connector is specifically designed for seamless integration in various industrial applications, featuring a robust construction that ensures durability and reliability. With its unshielded 5 position configuration and push lock spring connection, it provides an easy to use solution for connecting devices within automation systems. The connector is compatible with CANopen and DeviceNet, making it versatile for different technologies. Its external cable diameter accommodating 4 mm to 8 mm ensures flexibility during installation. The M12 connector standard designation enhances compatibility with a wide range of devices, ensuring hassle free implementation.
Spring cage technology ensures a reliable connection that withstands vibrations
High surge voltage rating improves safety in sensitive applications
Compact design optimises space utilisation without compromising function
Manufactured from durable materials that meet stringent fire protection standards
High surge voltage rating improves safety in sensitive applications
Compact design optimises space utilisation without compromising function
Manufactured from durable materials that meet stringent fire protection standards
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
