Phoenix Contact Circular Connector, 2 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 493-683
- Mfr. Part No.:
- 1413934
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-683
- Mfr. Part No.:
- 1413934
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact exceptional data connector is engineered to ensure reliable connections for PROFIBUS applications, providing unmatched performance even in demanding environments. Designed with a shielded structure and a compact size, it supports an impressive baud rate of 31.25 kbps, making it ideal for data transmission requiring precise control. The innovative insulation displacement connection method allows for swift assembly without the need for extensive wire stripping, significantly reducing installation time. Its durable materials, including halogen-free components and nickel-plated zinc die-cast housing, enhance its robustness, making it suitable for a wide range of industrial applications. With a degree of protection up to IP67, this connector is well-equipped to withstand harsh conditions, ensuring uninterrupted operation in various settings.
Compact connector design facilitates easy installation in confined spaces
Shielding technology ensures optimum signal integrity amidst electromagnetic interference
Wide operational temperature range enhances versatility in different climates
Compliance with fire protection regulations for rail vehicles ensures safety in critical applications
Lightweight construction eases handling and installation processes
User friendly assembly reduces dependency on specialised tools
Shielding technology ensures optimum signal integrity amidst electromagnetic interference
Wide operational temperature range enhances versatility in different climates
Compliance with fire protection regulations for rail vehicles ensures safety in critical applications
Lightweight construction eases handling and installation processes
User friendly assembly reduces dependency on specialised tools
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
