Phoenix Contact Circular Connector, 2 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 282-065
- Mfr. Part No.:
- 1413934
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.98
(exc. VAT)
£35.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.98 |
*price indicative
- RS Stock No.:
- 282-065
- Mfr. Part No.:
- 1413934
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 30V | |
| Coding | A | |
| Termination Type | IDC | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Die Cast Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 30V | ||
Coding A | ||
Termination Type IDC | ||
Shell Size M12 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Die Cast Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is designed specifically for PROFIBUS applications, ensuring robust communication across various industrial environments. Featuring an innovative insulation displacement connection, this connector allows for quick and efficient assembly without the need for wire stripping.
Wide ambient temperature range enhances versatility in harsh environments
Custom cable diameter accommodates various installation scenarios
Complies with stringent fire protection standards for rail vehicles
Related links
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
