Phoenix Contact Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 281-217
- Mfr. Part No.:
- 1422852
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.04
(exc. VAT)
£34.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.04 |
*price indicative
- RS Stock No.:
- 281-217
- Mfr. Part No.:
- 1422852
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | A | |
| Voltage | 48, 60V ac | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Standard | |
| Shell Size | M12 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Die Cast Zinc | |
| Standards/Approvals | EAC | |
| Pole Format | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding A | ||
Voltage 48, 60V ac | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Mating Type Standard | ||
Shell Size M12 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Die Cast Zinc | ||
Standards/Approvals EAC | ||
Pole Format 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Compact circular connector is designed for seamless integration in various applications, providing a reliable, shielded connection in demanding environments. With its robust construction and high contact density, it is tailored to meet the challenges of railway applications, where durability and resilience are paramount. The connector is equipped with a crimp connection for easy installation, while the straight cable outlet ensures straightforward assembly.
Extremely compact design allows for efficient use of space
High degree of protection ensures reliable performance in harsh conditions
Easy tool free assembly of contacts enhances installation efficiency
Versatile compatibility with various cable types broadens application potential
High shock and vibration resistance caters to challenging environments
Effective shield connection guarantees signal integrity
Related links
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
