Phoenix Contact Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Female, IP65, IP67, SACC Series

Subtotal (1 unit)*

£28.28

(exc. VAT)

£33.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.28

*price indicative

RS Stock No.:
281-553
Mfr. Part No.:
1422850
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP65, IP67

Orientation

Straight

Series

SACC

Voltage

48V ac, 60V ac

Coding

A

Shell Size

M12

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Mating Type

Standard

Maximum Operating Temperature

85°C

Housing Material

Die Cast Zinc

Standards/Approvals

EAC

Pole Format

5

COO (Country of Origin):
DE
The Phoenix Contact Innovative connector offers a robust solution for various applications, particularly in high stress environments. Designed for universal use, it features a compact and shielded structure that ensures reliable performance under adverse conditions. The M12 connector not only excels in terms of functionality but also meets stringent safety standards, making it suitable for use in railways and other sectors requiring high shock and vibration resistance. With an impressive operational temperature range and impressive ingress protection ratings, this connector is engineered to endure the rigours of industrial use while maintaining safety and reliability.

Reliable shield connection safeguards against mechanical strain

Engineered to withstand high shock and vibration loads

Assembly note allows for tool free contact installation

Flexible connection method accommodates a range of wire sizes

Flammability rating assures compliance with safety regulations

Meets stringent standards for fire protection in rail vehicles

Supports a wide operational temperature range for diverse environments

Connector mounting is simplified for efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy