Phoenix Contact Circular Connector, 6 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 494-785
- Mfr. Part No.:
- 1415301
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-785
- Mfr. Part No.:
- 1415301
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for high power transmission in confined spaces, enhancing both performance and efficiency. Designed according to the M12 standard with a straight socket, this product delivers reliability and functionality across a range of industrial applications. With its robust potted construction and commitment to safety, it effectively meets the demands of challenging environments. Whether for fixed or flexible installations, this connector guarantees superior performance with its exceptional heat resistance and advanced sealing technology, making it ideal for those looking to maintain high operational standards.
Available with customer specific assembly options and customisable wire lengths
Utilises a sealed design for enhanced leak tightness on the litz wire side
Includes compatibility with a variety of third party connectors for versatile use
Simplifies installation with preassembled litz wires ready for immediate application
Equipped with IP67 protection offering robust resistance against environmental conditions
Utilises a sealed design for enhanced leak tightness on the litz wire side
Includes compatibility with a variety of third party connectors for versatile use
Simplifies installation with preassembled litz wires ready for immediate application
Equipped with IP67 protection offering robust resistance against environmental conditions
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
