Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 496-901
- Mfr. Part No.:
- 1422760
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.95
(exc. VAT)
£29.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.95 |
| 10 + | £22.95 |
*price indicative
- RS Stock No.:
- 496-901
- Mfr. Part No.:
- 1422760
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Connector designed for reliable connectivity in industrial applications. Featuring a robust design, it utilises halogen free, shielded materials, ensuring optimal performance even in environments susceptible to electromagnetic interference. The connector supports a variety of communication protocols, including CANopen and DeviceNet, making it a versatile choice for numerous automation solutions. Engineered for safety and durability, it boasts a high degree of protection and meets stringent fire safety standards.
Engineering designed to support a wide range of industrial protocols
Constructed from halogen free materials promoting environmental safety
Compact space saving design suitable for diverse applications
Provides reliable 360° shielding against electromagnetic interference
Meets rigorous fire protection regulations for heightened safety
Constructed from halogen free materials promoting environmental safety
Compact space saving design suitable for diverse applications
Provides reliable 360° shielding against electromagnetic interference
Meets rigorous fire protection regulations for heightened safety
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
