Phoenix Contact Circular Connector, 5 Contacts, Front Mount, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 496-796
- Mfr. Part No.:
- 1577053
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£801.50
(exc. VAT)
£961.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £801.50 | £16.03 |
*price indicative
- RS Stock No.:
- 496-796
- Mfr. Part No.:
- 1577053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting presents an innovative solution for seamless connectivity in various industrial applications. Designed with a robust M12 SPEEDCON connector type, it ensures secure and efficient connections for demanding environments. The unique rear mounting design accommodates the necessary spatial considerations while the high quality construction using TPE litz wire promotes durability and reliability. This products lightweight yet sturdy design facilitates effortless installation and flexibility, making it an essential addition for those seeking dependable performance in their connectivity solutions.
Facilitates individual wire connections for custom applications
Designed to operate efficiently in a wide ambient temperature range
Provides high protection ratings to ensure resilience in various environments
Includes a lock nut in the delivery scope for added installation security
Supports a maximum conductor resistance to optimise energy efficiency
Built to comply with industry standards for peace of mind in quality assurance
Delivers exceptional performance even in extreme conditions
Designed to operate efficiently in a wide ambient temperature range
Provides high protection ratings to ensure resilience in various environments
Includes a lock nut in the delivery scope for added installation security
Supports a maximum conductor resistance to optimise energy efficiency
Built to comply with industry standards for peace of mind in quality assurance
Delivers exceptional performance even in extreme conditions
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
