Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M8 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 556-912
- Mfr. Part No.:
- 1424241
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£172.29
(exc. VAT)
£206.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.29 | £8.615 |
*price indicative
- RS Stock No.:
- 556-912
- Mfr. Part No.:
- 1424241
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Plug-in | |
| Connector Size | M8 | |
| Current | 3A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | B | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Gadolinium Zinc Alloy | |
| Standards/Approvals | cUL Recognised, IEC 61076-2-104, UL Recognised | |
| Pole Format | 5 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Plug-in | ||
Connector Size M8 | ||
Current 3A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding B | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Gadolinium Zinc Alloy | ||
Standards/Approvals cUL Recognised, IEC 61076-2-104, UL Recognised | ||
Pole Format 5 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting solution perfectly exemplifies precision engineering, delivering reliability and durability for connection needs. Designed for seamless integration with M8 configurations, it features a straightforward socket design that ensures ease of installation. The connectors robust construction and IP67 protection rating provide unwavering performance in demanding environments, making it ideal for a variety of applications, from industrial automation to smart devices. Its wave soldering capability simplifies PCB assembly, promoting enhanced productivity in manufacturing processes.
IP67 protection guarantees resistance to dust and moisture
Wave soldering capability expedites PCB assembly processes
5 position socket facilitates diverse connection configurations
Coding B allows for straightforward orientation during installation
Shielded design promotes high transmission reliability
Flat nut assembly further simplifies mounting procedures
Related links
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
