Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 522-172
- Mfr. Part No.:
- 1437180
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
£371.14
(exc. VAT)
£445.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £371.14 | £6.186 |
*price indicative
- RS Stock No.:
- 522-172
- Mfr. Part No.:
- 1437180
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Copper Zinc Alloy | |
| Standards/Approvals | cUL, UL | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Copper Zinc Alloy | ||
Standards/Approvals cUL, UL | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Actuator flush-type connector with a 5-position M12 socket and B-coding. Shielded design for enhanced signal integrity. Features rear screw mounting with M12 threading for secure and stable installation. Includes polarity protection and a straight solder connection for reliable electrical performance in industrial environments.
Standard pin assignments and codings for signal transmission with a uniform design in design
Related links
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Screw Plug Male/Female IP67, SACC Series
