Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 281-890
- Mfr. Part No.:
- 1415301
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.27
(exc. VAT)
£24.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.27 |
*price indicative
- RS Stock No.:
- 281-890
- Mfr. Part No.:
- 1415301
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust solution for front mounting applications, designed to transmit high power efficiently within compact spaces. Its sleek M12-standard housing, featuring a unique XL contour, ensures easy installation with a mechanical tightening feature that enhances long-term reliability. Crafted for versatility, it accommodates individual wires with a cable length of 0.2 m, making it ideal for varied projects. With exceptional transmission safety provided by the shield connection option, this connector is suited for electrical device engineering, delivering optimal performance even in demanding environments. Moreover, its rugged design withstands harsh conditions, ensuring longevity and dependable functionality.
EMC nut option available for improved electromagnetic compatibility
Suitable for high ambient temperatures ensuring reliability across various applications
Flame resistance ratings guarantee safe usage in critical environments
Tailored assemblies and custom wire lengths can be provided to fit specific needs
Suitable for high ambient temperatures ensuring reliability across various applications
Flame resistance ratings guarantee safe usage in critical environments
Tailored assemblies and custom wire lengths can be provided to fit specific needs
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
