Phoenix Contact Circular Connector, 12 Contacts, Front, Front, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 unit)*

£29.63

(exc. VAT)

£35.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.63

*price indicative

RS Stock No.:
282-058
Mfr. Part No.:
1411574
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Front, Front

Connector Size

M12

Current

1.5A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

Orientation

Straight

Voltage

30V

Coding

A

Minimum Operating Temperature

-25°C

Shell Size

M12

Mating Type

Crimp

Termination Type

Wire

Maximum Operating Temperature

85°C

Housing Material

Die Cast Zinc, Nickel Plated

Pole Format

12

Standards/Approvals

cULus Recognised, IEC 61076-2-101

Contact Plating

Gold Plated

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device connector meticulously designed for front mounting applications. This versatile connector features a universal, 12-position socket standardised to the M12 format, optimising both signal and data transmission capabilities. Constructed with an emphasis on durability and reliability, it includes a robust XL housing contour that facilitates straightforward installation.

Multiple pin assignments facilitate diverse signal data and power applications

Customisable assembly options provide tailored solutions

Superior transmission safety with optional EMC nut connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy