Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Discontinued
RS Stock No.:
496-261
Mfr. Part No.:
1411576
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector Front Mounting is designed for universal signal applications. The connector has a robust construction with a TPE litz wire cable, 0.5 meters in length, and is suitable for use in harsh environments with protection ratings of IP65 and IP67.

17 position female
Front mounting M16 x 1.5
cable length is 0.5 m
Conductor cross section 0.14 mm sq

Related links