Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 unit)*

£33.24

(exc. VAT)

£39.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.24

*price indicative

RS Stock No.:
270-337
Mfr. Part No.:
1411576
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device connector designed for front mounting applications. This innovative connector features a 17-position socket with a straight M12 standard design, ensuring seamless integration into various systems. Its robust construction and high-quality materials promise durability and performance in diverse environments, making it an ideal choice for universal connectivity and reliable signal transmission.

Customisation options available for assemblies and wire lengths
Designed with a focus on leak tightness for consistent performance
Compatible with all standard pin assignments for versatile applications
Constructed with premium materials for enhanced durability

Related links