Phoenix Contact Circular Connector, 12 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 493-334
- Mfr. Part No.:
- 1239766
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£44.50
(exc. VAT)
£53.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.50 |
| 10 + | £40.94 |
*price indicative
- RS Stock No.:
- 493-334
- Mfr. Part No.:
- 1239766
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for rear mounting, offers a robust solution for secure connections in industrial applications. With a universal design featuring 12 positions and a durable PVC outer sheath, it ensures reliability even in challenging environments. The M12 SPEEDCON design allows for quick and easy installation, reducing downtime during setup. This connector is suitable for a variety of cable types while maintaining high standards for electrical and mechanical performance. It also complies with RoHS regulations, making it an environmentally responsible choice for professionals seeking reliability and sustainability in their electrical components.
Robust construction ensures durability across various applications
Includes a locking nut for secure installation and prevention of contamination
Rated for high surge voltages to accommodate demanding electrical loads
Colour coded wires for easy identification and installation
Includes a locking nut for secure installation and prevention of contamination
Rated for high surge voltages to accommodate demanding electrical loads
Colour coded wires for easy identification and installation
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
