Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 519-363
- Mfr. Part No.:
- 1411582
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-363
- Mfr. Part No.:
- 1411582
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Front Mounting is designed for universal signal applications. The connector has a robust construction with a TPE litz wire cable, 0.5 meters in length, and is suitable for use in harsh environments with protection ratings of IP65 and IP67.
12 position male
Front mounting M16 x 1.5
cable length is 0.5 m
Conductor cross section 0.14 mm sq
Front mounting M16 x 1.5
cable length is 0.5 m
Conductor cross section 0.14 mm sq
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
