Phoenix Contact Circular Connector, 5 Contacts, Front, Front, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-765
Mfr. Part No.:
1411580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Front, Front

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

Coding

B

Voltage

60V

Minimum Operating Temperature

-25°C

Shell Size

M12

Maximum Operating Temperature

85°C

Standards/Approvals

cUL, cULus, IEC 61076-2-101, RoHS, UL

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device Connector Front Mounting is designed for universal signal applications. The connector has a robust construction with a TPE litz wire cable, 0.5 meters in length, and is suitable for use in harsh environments with protection ratings of IP65 and IP67.

5 position male

Front mounting M16 x 1.5

cable length is 0.5 m

Conductor cross section 0.34 mm sq

Related links