Phoenix Contact Circular Connector, 17 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 pack of 20 units)*

£301.86

(exc. VAT)

£362.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£301.86£15.093

*price indicative

RS Stock No.:
638-482
Mfr. Part No.:
1441969
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Plug-In

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector rear mounting is designed for seamless integration in a variety of applications, ensuring reliable connectivity and robust performance. Engineered with precision, it caters to the demanding needs of industrial environments, where durability and efficiency are paramount. The 17 position connector features a robust M12 design and is specifically tailored for rear mounting with an M16 x 1.5 thread. This product is ideal for quick and easy PCB assembly, making it a reliable choice for manufacturers seeking to optimise their operations without compromising on quality.

Constructed from high grade materials ensuring longevity and performance
Incorporates a fast locking system to enhance cabling efficiency
Accommodates a wide range of ambient temperatures showcasing its versatility
Complies with industry standards for added peace of mind
Designed to operate effectively in harsh environmental conditions

Related links