Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 496-188
- Mfr. Part No.:
- 1458826
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£1,275.00
(exc. VAT)
£1,530.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,275.00 | £12.75 |
*price indicative
- RS Stock No.:
- 496-188
- Mfr. Part No.:
- 1458826
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for reliable connectivity in demanding environments. With a universal 5 position pin layout and M12 SPEEDCON coding, it ensures secure and efficient operation. Designed for ease of use, the connector is pre assembled with TPE litz wires and offers a robust build suitable for both flexible and fixed installations. This model excels in applications requiring high transmission safety and quick cabling times, making it an ideal choice for a range of industrial applications.
Offers immediate usability with pre assembled litz wires
Ensures optimum leak tightness with sealing on the litz wire side
Facilitates quick installation through its SPEEDCON fast locking system
Designed for high transmission safety with an optional EMC nut for shield connection
Compatible with standard pin assignments for data signal and power transmission
Ensures optimum leak tightness with sealing on the litz wire side
Facilitates quick installation through its SPEEDCON fast locking system
Designed for high transmission safety with an optional EMC nut for shield connection
Compatible with standard pin assignments for data signal and power transmission
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
