Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 565-625
- Mfr. Part No.:
- 1027676
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£244.00
(exc. VAT)
£292.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £244.00 | £12.20 |
*price indicative
- RS Stock No.:
- 565-625
- Mfr. Part No.:
- 1027676
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector designed for secure and efficient rear mounting applications. This circular connector enhances system integrity by allowing straightforward integration in confined spaces. Its robust design features a unique push pull external locking mechanism, ensuring reliable connections even in challenging environments. With a five position configuration, the connector supports the transmission of signals, data, and power, adhering to industry standards for quality and performance. Its lead free construction aligns with contemporary ecological standards, making it a compliant choice for modern applications.
M12 push pull locking mechanism increases user convenience
High protection rating guarantees reliable operation under adverse conditions
Versatile application across various industries enhances system adaptability
Lead free construction promotes environmental stewardship
Supports integration with other devices for streamlined operations
Easy maintenance reduces downtime and enhances productivity
High protection rating guarantees reliable operation under adverse conditions
Versatile application across various industries enhances system adaptability
Lead free construction promotes environmental stewardship
Supports integration with other devices for streamlined operations
Easy maintenance reduces downtime and enhances productivity
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
