Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 488-345
- Mfr. Part No.:
- 1446346
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£782.50
(exc. VAT)
£939.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £782.50 | £15.65 |
*price indicative
- RS Stock No.:
- 488-345
- Mfr. Part No.:
- 1446346
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications, featuring a robust construction that guarantees reliability and efficiency in various operational environments. Crafted for universal use, it supports a four position connection with straight pin configuration, ensuring quick and hassle free installations. The connector is encapsulated with TPE litz wire, delivering excellent flexibility while maintaining solid electrical performance. Designed to meet stringent RoHS II standards, it provides an environmentally friendly option without compromising on safety or functionality. Additionally, its user friendly SPEEDCON locking mechanism reduces cabling times, enhancing efficiency in installation processes.
Lock nut is included to facilitate secure mounting
Environmentally compliant construction adheres to RoHS II standards
IP67 rated providing excellent protection against dust and water
Insertion and withdrawal cycles exceed 100 which ensuring long term reliability
Compliant with relevant international standards for electrical safety
Environmentally compliant construction adheres to RoHS II standards
IP67 rated providing excellent protection against dust and water
Insertion and withdrawal cycles exceed 100 which ensuring long term reliability
Compliant with relevant international standards for electrical safety
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
