Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 556-888
- Mfr. Part No.:
- 1108002
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£230.00
(exc. VAT)
£276.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £230.00 | £11.50 |
*price indicative
- RS Stock No.:
- 556-888
- Mfr. Part No.:
- 1108002
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector that ensures robust connectivity for various applications. This sensor/actuator connector features a 4 position, M12 push pull mechanism, making it ideal for rear or screw mounting in challenging environments. Crafted for durability, it accommodates up to 250 V nominal voltage and 4 A nominal current, providing reliable performance in demanding conditions. Its innovative locking system facilitates secure connections, while the compact design allows for easy installation, even in confined spaces. With an IP67 protection rating, this connector stands strong against dust and water ingress, ensuring longevity and peace of mind in industrial applications.
Sealed design ensures protection against environmental hazards
Compact form factor allows for installation in limited spaces
User friendly assembly instructions simplify the connection process
Versatile usage in both mobile and stationary applications
High quality materials promote durability and resilience
Compact form factor allows for installation in limited spaces
User friendly assembly instructions simplify the connection process
Versatile usage in both mobile and stationary applications
High quality materials promote durability and resilience
Related links
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
