Phoenix Contact Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 519-851
- Mfr. Part No.:
- 1346687
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£1,961.43
(exc. VAT)
£2,353.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,961.43 | £19.614 |
*price indicative
- RS Stock No.:
- 519-851
- Mfr. Part No.:
- 1346687
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | D | |
| Voltage | 60V | |
| Shell Size | M12 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Die Cast Zinc | |
| Standards/Approvals | DIN EN 45545-2, EN 50155:2001, IEC 61076-2-101 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding D | ||
Voltage 60V | ||
Shell Size M12 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Die Cast Zinc | ||
Standards/Approvals DIN EN 45545-2, EN 50155:2001, IEC 61076-2-101 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Connector is a shielded circular connector plug designed for PROFINET CAT5 applications. It features a crimp connection and is made from zinc die-cast with a tin-plated finish, ensuring durability and corrosion resistance. This connector provides reliable data transmission in demanding environments
Plug straight M12
4 Position
RoHS compliant
UL 94 V0 Flammability rating
Related links
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Front Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
