Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 280-670
- Mfr. Part No.:
- 1411607
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.82
(exc. VAT)
£17.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.82 |
*price indicative
- RS Stock No.:
- 280-670
- Mfr. Part No.:
- 1411607
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust solution for high-power applications in confined spaces. Designed for easy front mounting, this product features a sleek, optimised XL housing profile that simplifies installation while ensuring secure connections. Equipped with preassembled litz wires, the connector is ready for immediate use, providing convenience out of the box. Its compatibility with M12 standard promotes interoperability with a variety of devices, making it ideal for diverse industrial applications. Trusted for its long-term stability, this device connector is carefully engineered to perform under challenging environmental conditions, offering excellent leak-tightness and improved transmission safety through an optional EMC nut.
Enhanced leak tightness for reliable performance in critical environments
User safety is prioritized through clear installation guidelines
Custom assembly options available to meet specific customer needs
Mechanical tightening limitation ensures long term connection integrity
Shield connection enhances transmission safety against interference
User safety is prioritized through clear installation guidelines
Custom assembly options available to meet specific customer needs
Mechanical tightening limitation ensures long term connection integrity
Shield connection enhances transmission safety against interference
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
