Phoenix Contact Circular Connector, 4 Contacts, Rear, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 557-501
- Mfr. Part No.:
- 1569618
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 557-501
- Mfr. Part No.:
- 1569618
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 60V | |
| Coding | B | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Pin | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Copper Zinc Alloy | |
| Standards/Approvals | cULus Recognised, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 60V | ||
Coding B | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Pin | ||
Maximum Operating Temperature 85°C | ||
Housing Material Copper Zinc Alloy | ||
Standards/Approvals cULus Recognised, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for rear mounting applications. Engineered with precision, this connector accommodates a 4 position configuration, utilising M12 SPEEDCON technology for superior connectivity and stability. Its robust construction ensures reliability in demanding environments, making it Ideal for automation, industrial communication, and other applications requiring a secure connection. With outstanding insulation characteristics and a wide operational temperature range, it is tailored for various industrial needs. This device connector optimises assembly time by incorporating solder pins and a locking nut, ensuring a seamless installation process while maintaining compliance with stringent RoHS directives.
Designed with a 4 position configuration for versatile applications
Ensures easy installation with included solder pins and locking nut
Complements high standards of insulation which ensuring effective performance
Provides IP67 protection when plugged in suitable for harsh environments
Compatible with various sectors including automation and industrial communication
Related links
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
