Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 282-067
- Mfr. Part No.:
- 1413993
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.84
(exc. VAT)
£25.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.84 |
*price indicative
- RS Stock No.:
- 282-067
- Mfr. Part No.:
- 1413993
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is designed to deliver reliable connectivity for a variety of industrial applications. With a universal design, it features a four-position configuration that ensures seamless integration into existing systems.
Constructed with halogen free materials supporting environmental compliance
Robust design allows operation in extreme temperatures
Compatible with various wire insulation materials for flexibility in applications
Robust design allows operation in extreme temperatures
Compatible with various wire insulation materials for flexibility in applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
