Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 494-800
- Mfr. Part No.:
- 1438148
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.29 |
| 10 + | £9.47 |
*price indicative
- RS Stock No.:
- 494-800
- Mfr. Part No.:
- 1438148
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact circular connector provides a sophisticated and reliable solution for various industrial applications, thanks to its innovative push-lock spring connection system. Designed for ease of use, it allows for tool-free connection and disconnection of conductors by simply opening the contact levers. The angled M12 design ensures efficient installation while maintaining a secure fit. Built to withstand rigorous environments, this product features IP65 and IP67 protection ratings, making it resistant to dust and water ingress. With comprehensive technical specifications, this connector meets the demands of modern electrical installations, ensuring both safety and performance in challenging conditions.
Tool-free connection simplifies the installation process
Integrated Push-in Technology allows for easy conductor insertion
Vibration and shock-resistant design ensures long-term reliability
Colour-coded contact levers facilitate intuitive wiring
Lightweight construction aids in reducing overall installation weight
Versatile design supports multiple applications in industrial settings
High ambient temperature tolerance enhances usability in harsh conditions
Meets international standards for quality and performance
Integrated Push-in Technology allows for easy conductor insertion
Vibration and shock-resistant design ensures long-term reliability
Colour-coded contact levers facilitate intuitive wiring
Lightweight construction aids in reducing overall installation weight
Versatile design supports multiple applications in industrial settings
High ambient temperature tolerance enhances usability in harsh conditions
Meets international standards for quality and performance
Related links
- Phoenix Contact Industrial Circular Connectors Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Female IP67, SACC Series
