Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 483-305
- Mfr. Part No.:
- 1438146
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.29 |
| 10 + | £9.47 |
*price indicative
- RS Stock No.:
- 483-305
- Mfr. Part No.:
- 1438146
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SACC-P12MS-4PL-CM M connector is a robust and versatile solution designed for seamless connectivity in various applications. With its intuitive push-lock spring connection, it allows for tool-free assembly, making installation efficient and hassle-free. This connector features a 4-position design and unshielded cable outlet, ensuring reliable performance in challenging environments. Its compact form factor supports external cable diameters of 4 mm to 8 mm, providing versatile integration with diverse wiring setups. Built to withstand mechanical stress, the connectors spring-cage technology guarantees secure contact even under vibration or shock, ensuring long-lasting and consistent connectivity. Further enhancing its usability, this connector is rated for a broad operating temperature range, making it suitable for both indoor and outdoor applications.
Tool-free connection and disconnection simplify installation
Colour-coded and numerically identified contact levers streamline wire assignment
Integrated Push-in Technology enables straightforward conductors insertion
Resistant to shocks and vibrations for reliable long-term use
Designed for easy adaptation across various wiring needs
Exceptional environmental protection ensures durability in harsh conditions
Compliant with stringent safety standards, providing peace of mind
Colour-coded and numerically identified contact levers streamline wire assignment
Integrated Push-in Technology enables straightforward conductors insertion
Resistant to shocks and vibrations for reliable long-term use
Designed for easy adaptation across various wiring needs
Exceptional environmental protection ensures durability in harsh conditions
Compliant with stringent safety standards, providing peace of mind
Related links
- Phoenix Contact Industrial Circular Connectors Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Female IP67, SACC Series
