Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 269-166
- Mfr. Part No.:
- 1422846
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.46
(exc. VAT)
£28.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.46 |
*price indicative
- RS Stock No.:
- 269-166
- Mfr. Part No.:
- 1422846
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector is engineered for reliability and performance in industrial applications. Designed to operate seamlessly within PROFINET networks, this connector offers a robust, shielded solution ideal for environments with high vibration and shock loads. With its compact design and high contact density, it facilitates efficient wiring even in constrained spaces.
M12 head design facilitates straightforward connectivity
Flexible conductor connection adapts to various wire gauges
Environmental compliance ensures safe use in diverse applications
Flexible conductor connection adapts to various wire gauges
Environmental compliance ensures safe use in diverse applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
