Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 517-405
- Mfr. Part No.:
- 1456459
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£83.23
(exc. VAT)
£99.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.23 | £8.323 |
*price indicative
- RS Stock No.:
- 517-405
- Mfr. Part No.:
- 1456459
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications, providing a robust connection in various industrial environments. This connector features a universal pin configuration that offers exceptional versatility, making it an ideal choice for applications that require reliability and efficiency. With its square flange design and solder pins, it ensures secure mounting and connectivity. The product boasts a degree of pollution rating that allows it to withstand challenging conditions, while its durable materials ensure longevity and consistent performance. This device connector facilitates quick and easy installation, thus streamlining processes and reducing downtime in factory settings.
Constructed with high quality materials ensuring maximum durability
Offers excellent electrical performance with low contact resistance
Compatible with a wide range of applications due to its universal sensor type
Meets high standards of safety and compliance for indoor usage
Temperature resistant design ensures reliable operation in extreme conditions
Offers excellent electrical performance with low contact resistance
Compatible with a wide range of applications due to its universal sensor type
Meets high standards of safety and compliance for indoor usage
Temperature resistant design ensures reliable operation in extreme conditions
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
