Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 494-623
- Mfr. Part No.:
- 1441587
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-623
- Mfr. Part No.:
- 1441587
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for versatility and reliability in demanding applications. Designed specifically for a variety of industrial environments, it ensures a secure connection with its 12 position pins and robust construction. Its M12 coding type and front mounting square flange make it easy to install, while the durable TPE litz wire guarantees superior performance even in challenging conditions. The connector is not only resistant to environmental factors with an IP67 rating but also complies with RoHS II standards, ensuring safety and sustainability.
Equipped with a square flange for easy mounting
Utilises a crimp connection method for enhanced reliability
Constructed from zinc die cast material which ensuring durability
Offers individual wire connections for customizable setups
Compatible with various applications which ensuring versatility
Adheres to IEC 61076 2 101 standards for quality assurance
Utilises a crimp connection method for enhanced reliability
Constructed from zinc die cast material which ensuring durability
Offers individual wire connections for customizable setups
Compatible with various applications which ensuring versatility
Adheres to IEC 61076 2 101 standards for quality assurance
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
