Phoenix Contact Circular Connector, 8 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 521-749
- Mfr. Part No.:
- 1424017
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£160.10
(exc. VAT)
£192.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.10 | £16.01 |
*price indicative
- RS Stock No.:
- 521-749
- Mfr. Part No.:
- 1424017
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting solution is expertly crafted for robust and reliable connections within various applications. Designed with a unique M12 A coded configuration, it features an 8 position flush type plug that ensures easy integration into existing systems. The incorporation of polarity protection and a secure screw mounting mechanism enhances its usability in demanding environments. Its durable material composition, resilient to adverse conditions, sets a benchmark for performance in automation and industrial connectivity.
Flush type plug designed for optimal space utilisation
IP67 degree of protection offers resistance to dust and water ingress
Operational temperature range supports diverse environmental conditions
Constructed from high quality materials for long term durability
Complies with IEC 61076 2 101 standards for reliability
IP67 degree of protection offers resistance to dust and water ingress
Operational temperature range supports diverse environmental conditions
Constructed from high quality materials for long term durability
Complies with IEC 61076 2 101 standards for reliability
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
