Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 270-135
- Mfr. Part No.:
- 1441587
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.51
(exc. VAT)
£25.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.51 |
*price indicative
- RS Stock No.:
- 270-135
- Mfr. Part No.:
- 1441587
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is engineered for front mounting applications, featuring a robust 12-position design that ensures reliable connectivity for signal, data, and power transmission. With its M12 threaded connection and A coding, this connector is compatible with an array of industrial standards.
Standard pin assignments ensure compatibility across various applications
Optional EMC nut offers additional shield connection for maximum transmission reliability
Fast locking system significantly cuts down cabling time
Optional EMC nut offers additional shield connection for maximum transmission reliability
Fast locking system significantly cuts down cabling time
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
