Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 268-829
- Mfr. Part No.:
- 1411582
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.40
(exc. VAT)
£26.88
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £22.40 |
*price indicative
- RS Stock No.:
- 268-829
- Mfr. Part No.:
- 1411582
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed to provide a reliable interface for various applications. Offering a universal solution, it features a 12-position pin arrangement with a straight M12 standard. This connector is especially suited for front mounting, catering to professional setups requiring flexibility and high performance. Crafted with precision, its M16 x 1.5 threading ensures a secure fit, while the individual wires come pre-assembled at a convenient length of 0.5 metres, allowing for swift integration.
Designed with comprehensive pin assignments maximising application adaptability
Provides robust leak tightness with sealed litz wire ends
Compatible with various transmission requirements enhancing design versatility
Allows secure shield connection to the housing for optimal EMC performance
Exhibits a low contact resistance ensuring minimal signal loss
Withstands diverse operating temperatures for reliable performance across environments
Provides robust leak tightness with sealed litz wire ends
Compatible with various transmission requirements enhancing design versatility
Allows secure shield connection to the housing for optimal EMC performance
Exhibits a low contact resistance ensuring minimal signal loss
Withstands diverse operating temperatures for reliable performance across environments
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
