Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series

Subtotal (1 unit)*

£20.88

(exc. VAT)

£25.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.88

*price indicative

RS Stock No.:
268-116
Mfr. Part No.:
1408442
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector offers a reliable solution for front mounting applications, featuring M12 technology to ensure optimal performance in challenging environments. Designed with universal applications in mind, it integrates seamlessly with various systems, delivering high transmission safety. This connector excels in convenience, arriving preassembled with litz wires for immediate deployment, while also offering the flexibility of custom cable lengths to meet specific operational needs.

Superior transmission safety with enhanced shielding options
Designed for easy crimp connection to simplify setups
Compatible with various sensor types for versatile use
Rated for extreme temperature ranges ensuring reliable operation

Related links