Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 281-617
- Mfr. Part No.:
- 1411581
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 281-617
- Mfr. Part No.:
- 1411581
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications. This circular connector boasts a robust construction that ensures reliable signal, data, and power transmission, making it suitable for various universal applications. Engineered with an optimised XL housing contour, it allows for effortless installation while providing mechanical tightening limitations to enhance gasket stability over time. Its preassembled litz wires offer immediate usability, paired with options for bespoke configurations, setting a new standard in flexibility and performance for your connectivity needs.
Sealed litz wire side enhances leak tightness for demanding environments
Offers options for EMC nut for superior transmission safety
All standard pin assignments are available for seamless integration
Manufactured to meet international standards for maximum compatibility
Offers options for EMC nut for superior transmission safety
All standard pin assignments are available for seamless integration
Manufactured to meet international standards for maximum compatibility
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
