Phoenix Contact Circular Connector, 8 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 519-878
- Mfr. Part No.:
- 1239858
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£26.47
(exc. VAT)
£31.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.47 |
| 10 + | £24.35 |
*price indicative
- RS Stock No.:
- 519-878
- Mfr. Part No.:
- 1239858
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications and adheres to the M12 standard, ensuring seamless integration into various industrial environments. Engineered with versatility in mind, it features an 8 position socket and robust construction, allowing it to reliably transmit signals in demanding conditions. The connector is equipped with a potted TPE litz wire, contributing to its resilience and durability against environmental factors. This product stands out for its lead free design, complying with stringent RoHS regulations, and supporting sustainable practices in device manufacturing.
Designed to withstand a broad operational temperature range
Meets international standards for safety and performance
Offers compatibility with a variety of industrial applications
Preparation with litz wires for immediate installation
Meets international standards for safety and performance
Offers compatibility with a variety of industrial applications
Preparation with litz wires for immediate installation
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
