Phoenix Contact Circular Connector, 3 Contacts, Plug-in, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 497-751
- Mfr. Part No.:
- 1238908
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 497-751
- Mfr. Part No.:
- 1238908
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Connector Size | M12 | |
| Current | 16A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | S | |
| Voltage | 63V | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Polyurethane | |
| Standards/Approvals | cULus, IEC 61076-2-111, UL/cUL | |
| Pole Format | 3 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Connector Size M12 | ||
Current 16A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding S | ||
Voltage 63V | ||
Shell Size M12 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 105°C | ||
Housing Material Polyurethane | ||
Standards/Approvals cULus, IEC 61076-2-111, UL/cUL | ||
Pole Format 3 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is engineered for seamless integration into compact applications. Designed with a focus on efficiency and reliability, this connector provides a robust solution for high power transmission in limited spaces. Its M12 standard coding ensures compatibility and prevents mismatches, while the high quality materials and protective sealing offer exceptional durability even in challenging environments. The device connector supports various industrial infrastructures, making it an ideal choice for diverse applications, from automation to power supply systems.
Boasts outstanding electrical characteristics for efficient power distribution
Constructed to withstand harsh environmental conditions with high protection ratings
Standardised locking mechanism for secure connections
Allows for flexibility in cable length catering to various installation requirements
Complies with stringent safety regulations for enhanced operational security
Related links
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
