Phoenix Contact Circular Connector, 3 Contacts, Plug-in, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 496-873
- Mfr. Part No.:
- 1459605
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.40 |
*price indicative
- RS Stock No.:
- 496-873
- Mfr. Part No.:
- 1459605
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 25V | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M16 x 1.5 | |
| Termination Type | Crimp | |
| Mating Type | SPEEDCON | |
| Housing Material | Polyurethane | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 25V | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Shell Size M16 x 1.5 | ||
Termination Type Crimp | ||
Mating Type SPEEDCON | ||
Housing Material Polyurethane | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector represents the pinnacle of connectivity solutions, designed for front mounting applications. The 3 position, straight M12 SPEEDCON connector guarantees a reliable and universal connection, perfectly suited for various operational environments. With its potted TPE litz wire and a cable length of 0.5 m, it ensures optimal performance under demanding conditions. It seamlessly integrates individual wires, providing superior protection against environmental influences with an impressive degree of protection ranging from IP65 to IP67.
Universal design facilitates compatibility across a range of applications
Effective EMC nut option enhances transmission safety in complex environments
Clear safety warnings ensure proper handling and installation by qualified personnel
Related links
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
