Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M16 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 270-266
- Mfr. Part No.:
- 1027686
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 270-266
- Mfr. Part No.:
- 1027686
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M16 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M16 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector with front mounting design caters to modern connectivity requirements, offering a reliable solution for signal, data, and power transmission. With its robust M12 push-pull external locking mechanism, it ensures secure connections even in challenging environments. Designed for ease of installation, the product optimises accessibility in hard-to-reach spaces, allowing for quick and efficient cabling.
Nickel plated brass enhances durability and resistance to wear
Meets PROFINET CAT5 standards for reliable data transmission
Lightweight design reduces overall installation strain
IP67 protection ensures operational reliability in harsh environments
Meets PROFINET CAT5 standards for reliable data transmission
Lightweight design reduces overall installation strain
IP67 protection ensures operational reliability in harsh environments
Related links
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
