Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series
- RS Stock No.:
- 270-107
- Mfr. Part No.:
- 1554571
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.17
(exc. VAT)
£27.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.17 |
*price indicative
- RS Stock No.:
- 270-107
- Mfr. Part No.:
- 1554571
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for seamless integration in various applications, offering an 8-position, straight pin configuration compliant with M12 standards. It features robust construction, enhanced reliability, and is preassembled with litz wires for immediate utility. The connector is tailored for front mounting and provides excellent shielding capabilities, ensuring optimal transmission safety.
Operates efficiently in a wide ambient temperature range
Constructed with premium materials to endure harsh environmental conditions
Designed for a high number of insertion/withdrawal cycles adding to its longevity
Adheres to stringent EU RoHS substance requirements demonstrating environmental responsibility
Incorporates advanced EMC shielding options for enhanced performance
Constructed with premium materials to endure harsh environmental conditions
Designed for a high number of insertion/withdrawal cycles adding to its longevity
Adheres to stringent EU RoHS substance requirements demonstrating environmental responsibility
Incorporates advanced EMC shielding options for enhanced performance
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
