Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M8 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 638-487
- Mfr. Part No.:
- 1424242
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£157.71
(exc. VAT)
£189.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.71 | £7.886 |
*price indicative
- RS Stock No.:
- 638-487
- Mfr. Part No.:
- 1424242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 3A | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 30V | |
| Coding | B | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M8 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Gadolinium Zinc Alloy | |
| Standards/Approvals | cUL Recognised, IEC 61076-2-104, UL Recognised | |
| Pole Format | 5 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 3A | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 30V | ||
Coding B | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Shell Size M8 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Gadolinium Zinc Alloy | ||
Standards/Approvals cUL Recognised, IEC 61076-2-104, UL Recognised | ||
Pole Format 5 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting exemplifies superior engineering and practical design, tailored specifically for high performance connections. Offering a robust 5 position format, it is uniquely crafted with a coding scheme to ensure precise and efficient connectivity. The M8 x 1 thread type and wave soldering capability demonstrate its forward thinking design, making it an essential component in various applications. Its IP67 protection degree highlights its reliability in challenging environments, ensuring consistent performance against moisture and dust.
Wide operating temperature range caters to various industrial conditions
Constructed with robust materials to withstand environmental challenges
Compatible with wave soldering for effective manufacturing processes
Optimised for high signal transmission and electrical performance
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Clip Plug IP65 SACC Series
