Phoenix Contact Circular Connector, 8 Contacts, Plug-In, M8 Connector, Plug, Male, IP65, IP67
- RS Stock No.:
- 608-163
- Mfr. Part No.:
- 1424238
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£218.29
(exc. VAT)
£261.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.29 | £10.915 |
*price indicative
- RS Stock No.:
- 608-163
- Mfr. Part No.:
- 1424238
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Plug-In | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for seamless integration in rear mounting applications, offering a reliable and robust connection with a universally compatible design. The 8 position pin configuration supports a variety of connection needs, making it an ideal choice for automation and industrial communication systems. Crafted with high quality materials, it ensures durability and exceptional performance even in challenging environments. The M8 x 1 threading allows for easy installation, complemented by wave soldering capabilities that simplify PCB assembly.
Simplifies installation with user friendly wave soldering methods
Offers high transmission reliability through optional shield connections
Compatible with standard pin assignments for easy integration
Ensures protection against dust and moisture with an IP67 rating
Lightweight design facilitates easier handling and installation
Offers high transmission reliability through optional shield connections
Compatible with standard pin assignments for easy integration
Ensures protection against dust and moisture with an IP67 rating
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65, IP67
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
