Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 pack of 250 units)*

£2,114.50

(exc. VAT)

£2,537.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,114.50£8.458

*price indicative

RS Stock No.:
658-611
Mfr. Part No.:
1012966
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Plug-In

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Data Connector designed to facilitate robust and reliable connections in various automation applications. This circular connector excels in environments requiring unshielded connectivity, supporting protocols such as CANopen and DeviceNet. Its intuitive push lock spring connection ensures tool free assembly, allowing for swift installation and maintenance. Constructed from high quality materials, it features a compact design with an external cable diameter range accommodating 4 mm to 8 mm, making it suitable for a wide variety of cabling needs.

Compact dimensions allow for versatile installation options in confined spaces
High quality materials ensure durability and reliability in harsh environments
Electrical properties support both AC and DC applications for extensive compatibility
Designed with robust strain relief features to protect against cable damage
Well suited for a range of industries which ensuring versatility in application
Easy colour coded wiring enhances installation speed and accuracy

Related links